Linpac Allibert 6L Green PP Small Storage Box, 200mm x 200mm x 300mm
- RS Stock No.:
- 409-1971
- Mfr. Part No.:
- R10010.D5
- Brand:
- Linpac Allibert
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 409-1971
- Mfr. Part No.:
- R10010.D5
- Brand:
- Linpac Allibert
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linpac Allibert | |
| Height | 200mm | |
| Width | 200mm | |
| Depth | 300mm | |
| Volume Capacity | 6L | |
| Colour | Green | |
| Box Size | Small | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand Linpac Allibert | ||
Height 200mm | ||
Width 200mm | ||
Depth 300mm | ||
Volume Capacity 6L | ||
Colour Green | ||
Box Size Small | ||
Material PP | ||
RoHS Status: Not Applicable
Green Plastic Storage Box with Attached Lid
This green polypropylene container is ideal for secured storage and organisation. This storage container has an attached hinged lid which helps to protect items stored and enables you to stack the boxes. These containers are suitable for moving and storing goods and the attached lid helps to protect the goods.
These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. They can also nest when empty therefore saving space when not in use and on return transport.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. They can also nest when empty therefore saving space when not in use and on return transport.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Features and Benefits
Nests for maximum storage
Integrated handles
Pimple pads on ends and lid for easy removal of labels with recessed bar code area and card label holder on 2 sides
Can be stacked up to 8 high
Integrated handles
Pimple pads on ends and lid for easy removal of labels with recessed bar code area and card label holder on 2 sides
Can be stacked up to 8 high
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Frequently Asked Questions
Does this storage box come with a lid?
Yes, this box comes with a hinged lid
Yes, this box comes with a hinged lid
.
