Schoeller Allibert 28L Grey PP Medium Storage Box, 150mm x 400mm x 600mm
- RS Stock No.:
- 331-7294
- Mfr. Part No.:
- R20029.P5
- Brand:
- Schoeller Allibert
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 331-7294
- Mfr. Part No.:
- R20029.P5
- Brand:
- Schoeller Allibert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schoeller Allibert | |
| Lid Type | No Lid | |
| Height | 150mm | |
| Width | 400mm | |
| Depth | 600mm | |
| Volume Capacity | 28L | |
| Colour | Grey | |
| Box Size | Medium | |
| Material | PP | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Schoeller Allibert | ||
Lid Type No Lid | ||
Height 150mm | ||
Width 400mm | ||
Depth 600mm | ||
Volume Capacity 28L | ||
Colour Grey | ||
Box Size Medium | ||
Material PP | ||
Vented Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

