SAM Plastic Storage Bin x 75mm, Red

Stock information currently inaccessible
RS Stock No.:
221-2493
Mfr. Part No.:
RCB-170
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Bin Material

Plastic

Overall Height

75mm

Colour

Red

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The SAM storage bins are unbreakable bins which are made up of polypropylene material, containers can withstand temperatures from -40 ° to + 120 °.The storage bins are resistant to acids, bases and oils.

Capacity is 1.6 L
Premium quality product
Polypropylene containers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy