Bott Steel Storage Bin, 650 mm x 1.05 m x 2 m, RAL 7016
- RS Stock No.:
- 661-848
- Mfr. Part No.:
- 40021129.77V
- Brand:
- Bott
Subtotal (1 unit)*
£1,525.84
(exc. VAT)
£1,831.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,525.84 |
*price indicative
- RS Stock No.:
- 661-848
- Mfr. Part No.:
- 40021129.77V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Bin | |
| Sub Type | Cabinet | |
| Bin Material | Steel | |
| Overall Height | 2m | |
| Overall Width | 1.05m | |
| Overall Depth | 650mm | |
| Colour | RAL 7016 | |
| Standards/Approvals | No | |
| Load Capacity | 1.5t | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Bin | ||
Sub Type Cabinet | ||
Bin Material Steel | ||
Overall Height 2m | ||
Overall Width 1.05m | ||
Overall Depth 650mm | ||
Colour RAL 7016 | ||
Standards/Approvals No | ||
Load Capacity 1.5t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a robust storage solution expertly designed for industrial environments. Featuring a heavy-duty, reinforced steel housing with a total capacity of up to 1.5 tonnes, this cupboard ensures reliability for various storage needs. Its double louvre panel-lined doors provide easy access to contents while maintaining a secure environment for your valuable items. The included louvre back panel and a comprehensive 150-piece bin kit enhance organisation, making it an ideal choice for workspaces requiring efficiency and accessibility. Finished in a durable powder coat paint in RAL 7016 anthracite grey, this cupboard combines functionality with a sleek aesthetic, perfect for modern workspaces.
Constructed with heavy duty reinforced steel for maximum durability
Double louvre panel lined doors facilitate easy access while ensuring safety
Includes a louvre back panel enhancing organisation and usability
Comes with a 150 piece bin kit for efficient storage of small components
Finished in weather resistant powder coat paint in an elegant anthracite grey
Related links
- Bott Plastic Storage Bin Grey
- Bott Steel Storage Bin Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey


