Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Blue

Subtotal (1 unit)*

£307.56

(exc. VAT)

£369.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.56

*price indicative

RS Stock No.:
661-082
Mfr. Part No.:
16917127.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1.775m

Overall Width

1m

Overall Depth

550mm

Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is a robust storage solution designed for efficiency and stability. Crafted from steel, it features a wide base and panels on both sides, making it ideal for holding various items securely. With five durable panels finished in a striking powder coat paint in RAL 5010 gentian blue and RAL 7035 light grey, this rack not only offers reliability but also adds a touch of modernity to your workspace. Its dimensions of 1000mm wide by 550mm deep and 1775mm high, alongside a substantial weight of 25.37kg, ensure that it remains firmly in place while providing ample space for your storage needs.

Five sturdy panels provide ample storage and organisation capacity

Constructed with robust sheet steel for long lasting durability

Finished in powder coating for enhanced resistance to wear and tear

Available in RAL 5010 gentian blue and RAL 7035 light grey for aesthetic appeal

Designed with a wide stable base, ensuring enhanced support and stability

Compact size allows for utilisation in various environments without occupying excessive space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy