Bott Steel Louvre Panel Storage Unit, 19 mm x 800 mm x 457 mm, Red
- RS Stock No.:
- 661-029
- Mfr. Part No.:
- 14025400.24
- Brand:
- Bott
Subtotal (1 unit)*
£39.25
(exc. VAT)
£47.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.25 |
*price indicative
- RS Stock No.:
- 661-029
- Mfr. Part No.:
- 14025400.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 800mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 800mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an essential accessory designed for efficient horizontal wall mounting. Constructed from fully flanged and reinforced sheet steel, it boasts a louvered form that accommodates plastic bins effortlessly. With a striking finish in durable powder coat paint in RAL 3004 crimson red, this panel not only enhances functionality but also adds a touch of vibrancy to any workspace. Measuring 800mm in width, 19mm in depth, and 457mm in height, it combines practicality and aesthetic appeal seamlessly. Its robust design ensures longevity and effectiveness in organizing tools and parts, making it a cornerstone addition to any industrial or commercial setting.
Lightweight at just 3.54 kg, simplifying installation and handling
Designed specifically for horizontal wall mounting for efficient space use
Ideal for keeping workshops, garages, and industrial environments organized
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red


