Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 495 mm, Red

Subtotal (1 unit)*

£22.49

(exc. VAT)

£26.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.49

*price indicative

RS Stock No.:
660-161
Mfr. Part No.:
14025147.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

495mm

Overall Width

19mm

Overall Depth

457mm

Colour

Red

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is an efficient and practical solution for vertical wall mounting of plastic bins. Constructed from robust flanged sheet steel, this panel is expertly punched with a louvered form, allowing for effective material handling and easy access to stored items. Its stylish finish features a durable powder coat in RAL 3004 crimson red, ensuring long-lasting appeal and resistance to wear. With dimensions of 457mm in width, 19mm in depth, and a height of 495mm, this panel is designed to maximize space utilization in various settings, making it an ideal choice for both industrial and commercial environments.

Striking crimson red colours adds modern aesthetic appeal

Constructed from high-quality sheet steel for robustness

Compact dimensions optimize space without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy