Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 1.486 m, Light Grey

Subtotal (1 unit)*

£48.25

(exc. VAT)

£57.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.25

*price indicative

RS Stock No.:
660-063
Mfr. Part No.:
14025149.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

1.486m

Overall Width

19mm

Overall Depth

457mm

Colour

Light Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is a robust solution designed for vertical wall mounting, featuring a flanged steel construction that maximizes storage efficiency. It is specifically designed to accommodate hook-on plastic bins, making it an ideal choice for organized storage in workshops, garages, and industrial settings. Finished in a durable powder coat paint of RAL 7035 light grey, this panel not only ensures longevity but also blends seamlessly into any workspace aesthetic. Its dimensions of 457x19x1486mm offer a compact yet spacious storage solution, perfect for keeping tools and components tidy and easily accessible.

Ensuring a heritage of quality and reliability

Weighing in at 5.89 kg, it strikes a balance between stability and adaptability, making it a practical addition to any setting where efficiency is paramount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy