Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Red
- RS Stock No.:
- 660-005
- Mfr. Part No.:
- 16917324.24V
- Brand:
- Bott
Subtotal (1 unit)*
£430.59
(exc. VAT)
£516.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £430.59 |
*price indicative
- RS Stock No.:
- 660-005
- Mfr. Part No.:
- 16917324.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to offer robust storage solutions for your workspace, featuring a rugged steel construction that ensures durability. Its single-sided framework maximises storage efficiency while allowing easy access to 96 vibrant red bins. With a wide and stable base, this rack stands firm even under heavy loads. Finished in a powder coat paint, it boasts both a striking crimson red and subtle light grey, making it a stylish addition to any environment while offering practical utility. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, it effectively accommodates a variety of organisational needs, providing a perfect blend of form and function. This is an essential piece of equipment for keeping your workspace tidy and efficient.
Robust steel construction for enhanced durability and stability
Designed to hold up to 96 red bins, offering ample storage space
Single sided design maximises floor space while ensuring accessibility
Finished with durable powder coating for lasting colour retention and protection
Available in stylish crimson red and light grey to suit modern aesthetics
A wide base ensures stability, even under heavy loads, reducing the risk of tipping
Ideal for efficiently organising tools and materials in workshops and retail settings
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue


