Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Blue
- RS Stock No.:
- 659-200
- Mfr. Part No.:
- 16917322.11V
- Brand:
- Bott
Subtotal (1 unit)*
£361.37
(exc. VAT)
£433.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.37 |
*price indicative
- RS Stock No.:
- 659-200
- Mfr. Part No.:
- 16917322.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to provide robust storage solutions in a compact form. Featuring a sturdy steel construction, this single-sided rack is perfect for organizing materials and keeping your workspace tidy. It boasts three panels and accommodates an impressive 72 blue bins, ensuring ample space for all your tools and components. Finished in a durable powder coat paint, available in elegant RAL 5010 gentian blue and RAL 7035 light grey, this rack not only serves a practical purpose but also adds a touch of sophistication to any environment. With dimensions of 1000mm in width, 550mm in depth, and a height of 1125mm, it is designed for easy integration into various settings. Weighing just 24.33 kg, its manageable yet sturdy enough to handle daily use.
Robust steel construction guarantees durability and longevity
Wide stable base enhances safety and stability during use
Accommodates 72 blue bins, perfect for organized storage
Finished in durable powder coat paint for long lasting aesthetics
Available in a modern colour scheme of gentian blue and light grey
Compact dimensions make it suitable for a variety of spaces
Lightweight design allows for easy relocation when necessary
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red


