Extech Green Digital Stopwatch h:23 h m:59 mins:59.99 s Back Light, UKAS

Subtotal (1 unit)*

£118.00

(exc. VAT)

£141.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 293 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.00

*price indicative

RS Stock No.:
881-031
Mfr. Part No.:
STW515
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Stopwatch

Digital/Analogue

Digital

Resolution

1 s

Power Source

Battery

Waterproof

Yes

Back Light

Yes

Alarm Function

Yes

Calendar

Yes

Sub Type

Stopwatch/Clock

Colour

Green

Case Material

Plastic

Battery Size

CR2032

Standards/Approvals

RoHS

Weight

2oz

Width

39mm

Height

77mm

Depth

19mm

Maximum Time Hours

23h

Calibrated

UKAS

Maximum Time Seconds

59.99s

Maximum Time Minutes

59min

COO (Country of Origin):
CN
The FLIR digital stopwatch and clock is designed with a 12 or 24 hour clock format and a programmable alarm with hourly chime. It offers three Stopwatch Modes for versatile use, including Elapsed Timer, Split Time, and Two Competitor Timer. The backlit display allows for easy viewing in low light conditions, while the calendar feature shows the day, month, and weekday for added convenience.

Timing capacity of 23 hours, 59 minutes, and 59.99 seconds with ±3 seconds/day accuracy

Multiple modes for timing including Elapsed Timer, Split Time, and Two Competitor Timer

12 or 24 hour clock format with programmable alarm and hourly chime settings

Backlight feature for viewing in low light areas, automatically turns off after five seconds

Water-resistant housing for durability and longevity

Comes complete with CR2032 battery and 39 inch snap-away neck strap for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy