Pegler Yorkshire Bronze Stop Cock, 15mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
356-1132
Brand:
Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all

Brand

Pegler Yorkshire

Connection 1

15 mm Compression

Connection 2

20 mm Compression

Body Material

Bronze

Handle Type

Crutch

Operating Pressure

16bar

Pipe Size 1

15mm

Pipe Size 2

20mm

Thread Standard or Connection Type 2

Compression

RoHS Status: Not Applicable

Standards

BS1010