Pegler Yorkshire Brass Stopcock, 22mm
- RS Stock No.:
- 798-432
- Mfr. Part No.:
- 501008
- Brand:
- Pegler Yorkshire
Stock information currently inaccessible
- RS Stock No.:
- 798-432
- Mfr. Part No.:
- 501008
- Brand:
- Pegler Yorkshire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Connection 1 | 22 mm Compression | |
| Connection 2 | 22 mm Compression | |
| Body Material | Brass | |
| Handle Type | Crutch | |
| Operating Pressure | 10bar | |
| Pipe Size 1 | 22mm | |
| Pipe Size 2 | 22mm | |
| Thread Standard or Connection Type 2 | Compression | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Connection 1 22 mm Compression | ||
Connection 2 22 mm Compression | ||
Body Material Brass | ||
Handle Type Crutch | ||
Operating Pressure 10bar | ||
Pipe Size 1 22mm | ||
Pipe Size 2 22mm | ||
Thread Standard or Connection Type 2 Compression | ||
- COO (Country of Origin):
- GB
Standards
BS1010: Part 2; BS864: Part 2
