Subtotal (1 unit)*
£1,362.21
(exc. VAT)
£1,634.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,362.21 |
*price indicative
- RS Stock No.:
- 103-8704
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 4 | |
| Product Type | Steps | |
| Platform Height | 1m | |
| Material | Steel | |
| Colour | Blue | |
| Weight | 20kg | |
| Step Width | 400mm | |
| Step Depth | 145mm | |
| Open Height | 1.71m | |
| Standards/Approvals | No | |
| Overall Height | 1.71m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 4 | ||
Product Type Steps | ||
Platform Height 1m | ||
Material Steel | ||
Colour Blue | ||
Weight 20kg | ||
Step Width 400mm | ||
Step Depth 145mm | ||
Open Height 1.71m | ||
Standards/Approvals No | ||
Overall Height 1.71m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 4 Tread Steel Steps 1m Platform Height, Blue
These fort dock steps give you safe access to any elevated position. They're made of steel and each of the steps features a non-slip mesh tread.
The lift handles come with knuckle-guard grips. Along with the two rubber wheels, this makes the steps easy to move and reposition. The three lower steps are 400 mm wide and 145 mm deep, giving you plenty of space to stand on. The top step is 400 mm wide and 300 mm deep and one metre from the ground. This offers space to stand safely at the top of the steps and there's the added security of a handrail for support.
These steps are certified to the EN-14183 standard for safety. The open rear allows step-through access, making them ideal for accessing lorries and in loading bays.
Features and Benefits
• Maximum load of 150 kg
• Four steps
• Overall size of 1710 mm x 540 mm x 1020 mm
• Platform height of 1 m
• Platform size of 400 mm x 300 mm
• Certified to EN-14183 standard for safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 4 Tread Rubber Red
- RS PRO 4 Tread Steel Blue
- RS PRO 4 Tread Steel Steps 930mm Platform Height, Silver Grey
- RS PRO 2 Tread Steel Steps 400mm Platform Height, Blue
- RS PRO 3 Tread Steel Steps 750mm Platform Height, Blue
- RS PRO 3 Tread Steel Blue
- RS PRO 2 Tread Steel Blue
- RS PRO 4 Tread Ribbed Rubber Red
