Schneider Electric Lexium Series Stepper Motor 240V

Subtotal (1 unit)*

£1,715.47

(exc. VAT)

£2,058.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,715.47

*price indicative

RS Stock No.:
276-2325
Distrelec Article No.:
303-08-243
Mfr. Part No.:
SD328BU25S2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Voltage

240V

Current Rating

5A

IP Rating

IP20

Standards/Approvals

EN/IEC 61800-3 Umgebung 1, EN/IEC 61800-3, EN/IEC 61800-5-1, EN/IEC 50178, EN/IEC 61800-3 Umgebung 2

Depth

140mm

Length

145mm

Width

72mm

Output Speed

3000rpm

Series

Lexium

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Stepper Motor Drive is a motion control device designed for stepper motors, utilizing the pulse and direction control method. It is capable of operating with single phase power supplies at varying voltage levels. The drive supports both AC and DC supply voltage types. The communication interface is designed for pulse and direction control, and this feature is integrated into the drive.

PVC free

Mercury free

RoHS compliant

Vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy