Schneider Electric BRS Series Motor Stepper Motor 230V, 4.52Nm Torque, 1.8 °, 9.5 mm Shaft
- RS Stock No.:
- 781-767
- Mfr. Part No.:
- BRS39AWA70ABA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£618.09
(exc. VAT)
£741.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £618.09 |
*price indicative
- RS Stock No.:
- 781-767
- Mfr. Part No.:
- BRS39AWA70ABA
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 4.52Nm | |
| Voltage | 230V | |
| Mount Type | Screw | |
| Shaft Diameter | 9.5mm | |
| Current Rating | 2A | |
| IP Rating | IP56 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 6 | |
| Width | 85mm | |
| Standards/Approvals | IEC | |
| Depth | 85mm | |
| Length | 140mm | |
| Resistance Per Phase | 5.8Ω | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Motor | ||
Step Angle 1.8° | ||
Holding Torque 4.52Nm | ||
Voltage 230V | ||
Mount Type Screw | ||
Shaft Diameter 9.5mm | ||
Current Rating 2A | ||
IP Rating IP56 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 6 | ||
Width 85mm | ||
Standards/Approvals IEC | ||
Depth 85mm | ||
Length 140mm | ||
Resistance Per Phase 5.8Ω | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed for precise motion control in various applications. With a robust output torque of 4.52 Nm and maximum mechanical speed reaching 3000 rpm, this motor ensures smooth operation in demanding environments. It features a shaft diameter of 9.5 mm and a length of 98 mm, making it Compact yet powerful. The device is compatible with the Lexium SD3 range, providing versatility in motion control tasks. Its Durable construction is supported by an IP56 protection rating and a service life of 20,000 hours, ensuring reliability in performance. Additionally, the motor operates effectively across a wide temperature range of -25 to 40 °C, making it suitable for diverse operational settings.
Maximum torque of 4.52 Nm ensures effective performance for various applications
Capable of operating at a maximum speed of 3000 rpm for high-velocity tasks
Compact design with a shaft diameter of 9.5 mm and length of 98 mm allows for flexible installation
IP56 rating offers superior protection against dust and water ingress
Service life of up to 20,000 hours contributes to reduced maintenance needs
Operates efficiently in ambient temperatures from -25 to 40 °C, making it reliable in extreme conditions
Features a Terminal box for straightforward electrical connections
Angular acceleration capability of 200,000 rad/s² supports dynamic performance
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series Motor Stepper Motor 230V 1.8 °, 12 mm Shaft
- Schneider Electric BRS Series Stepper Motor 48V 1.8 °, 8 mm Shaft
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
