Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 6.78Nm Torque, 1.8 °, 85 x 85 mm Frame, 14 mm

Subtotal (1 unit)*

£1,375.61

(exc. VAT)

£1,650.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,375.61

*price indicative

RS Stock No.:
653-995
Mfr. Part No.:
BRS39BW461ACA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

3-Phase Stepper Motor

Step Angle

1.8°

Holding Torque

6.78Nm

Voltage

325V

Frame Size

85 x 85 mm

Mount Type

Flange

Shaft Diameter

14mm

Current Rating

2.25A

IP Rating

IP56, IP41

Shaft Length

30mm

Number of Pole Pairs

3

Resistance Per Phase

6.5Ω

Standards/Approvals

IEC 60072-1, IP56, IP41, IEC 50347, IEC 60034-5, RoHS

Length

171mm

Output Speed

3000rpm

Series

BRS

COO (Country of Origin):
DE
The Schneider Electric 3 phase stepper motor is engineered for precision motion control, offering robust performance with a maximum mechanical speed of 3000 rpm. Its compact design, with a shaft diameter of 14mm and a length of 128mm, makes it suitable for diverse applications requiring reliable torque and positioning. This motor features a nominal torque of 6 N.m and an impressive holding torque of 6.78 N.m, ensuring effective operation in demanding environments. Compatible with the Lexium SD3 range, this motor utilises advanced feedback mechanisms, including a single turn encoder for enhanced precision in performance, optimising user experience in varied operational settings.

Robust 3-phase stepper motor designed for high-performance motion control

Nominal torque of 6 N.m and holding torque of 6.78 N.m for reliable operation

Maximum mechanical speed of 3000 rpm, ensuring efficient performance

Compact dimensions with a shaft diameter of 14mm and length of 128mm, ideal for tight spaces

Feedback type includes a single turn encoder, enhancing operational precision

Wiring compatibility with a total of 6 poles facilitates easy integration

Constructed with a durable design to support up to 20000 hours of service life

Supports a wide supply voltage range of 230 V AC to 325 V DC for versatile usage

Vibration resistance of 20 m/s² maintains performance stability in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy