RS PRO Fibreglass 8 steps Step Ladder, 2.2m platform height
- RS Stock No.:
- 914-3487
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-3487
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Treads | 8 | |
| Stiles Material | Fibreglass | |
| Tread Material | Aluminium | |
| Platform Height | 2.2m | |
| Maximum Load | 150kg | |
| Weight | 15.3kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Treads 8 | ||
Stiles Material Fibreglass | ||
Tread Material Aluminium | ||
Platform Height 2.2m | ||
Maximum Load 150kg | ||
Weight 15.3kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
