Zarges Fibreglass 7 steps Step Ladder, 1.6m platform height, 3.6m open length
- RS Stock No.:
- 799-0610
- Mfr. Part No.:
- 40435
- Brand:
- Zarges
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£302.30
(exc. VAT)
£362.76
(inc. VAT)
- RS Stock No.:
- 799-0610
- Mfr. Part No.:
- 40435
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Number of Treads | 7 | |
| Stiles Material | Fibreglass | |
| Tread Material | Aluminium | |
| Platform Height | 1.6m | |
| Open Length | 3.6m | |
| Maximum Load | 150kg | |
| Weight | 10kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Number of Treads 7 | ||
Stiles Material Fibreglass | ||
Tread Material Aluminium | ||
Platform Height 1.6m | ||
Open Length 3.6m | ||
Maximum Load 150kg | ||
Weight 10kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

