Bosch Staple 1000 Per Pack Per pack
- RS Stock No.:
- 674-071
- Mfr. Part No.:
- 2609255813
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 1000 units)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.83 | £0.008 |
*price indicative
- RS Stock No.:
- 674-071
- Mfr. Part No.:
- 2609255813
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staple | |
| Staple Size | 14 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staple | ||
Staple Size 14 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch staple is a fastening product designed for repeated use in office and industrial stapling equipment. Supplied in a single bulk pack, it provides a consistent supply for high-volume tasks and is compatible with staplers that accept 14mm leg-length staples. The item is intended to replenish stapling devices quickly and reduce downtime during sustained stapling operations.
1000 pieces per pack for extended operational supply
14mm leg length enabling deep material penetration
No standards approvals simplifies selection for general tasks
