Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-9129
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Staple Leg Length | 15 mm, 18 mm | |
| Colour | Black; Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Staple Leg Length 15 mm, 18 mm | ||
Colour Black; Blue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
