HIROSUGI Standoff, M4 x M4 Thread, 6mm Body, Stainless Steel, Male/Female, 7mm Stud
- RS Stock No.:
- 664-3634
- Mfr. Part No.:
- BSU-406
- Brand:
- HIROSUGI
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 664-3634
- Mfr. Part No.:
- BSU-406
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 6mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Male/Female | |
| Material | Stainless Steel | |
| Body Shape | Hex | |
| Stud Length | 7mm | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 3.5mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 6mm | ||
Thread Size M4 x M4 | ||
Gender Type Male/Female | ||
Material Stainless Steel | ||
Body Shape Hex | ||
Stud Length 7mm | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 3.5mm | ||
Finish Plain | ||
- COO (Country of Origin):
- JP
