HIROSUGI Standoff, M3 x M3 Thread, 25mm Body, Stainless Steel, Male/Female, 6mm Stud
- RS Stock No.:
- 664-3612
- Mfr. Part No.:
- BSU-325
- Brand:
- HIROSUGI
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 664-3612
- Mfr. Part No.:
- BSU-325
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 25mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Male/Female | |
| Material | Stainless Steel | |
| Body Shape | Hex | |
| Stud Length | 6mm | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 25mm | ||
Thread Size M3 x M3 | ||
Gender Type Male/Female | ||
Material Stainless Steel | ||
Body Shape Hex | ||
Stud Length 6mm | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Plain | ||
- COO (Country of Origin):
- JP
