HIROSUGI Standoff M3, 20 mm Body, Stainless Steel

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-3505
Mfr. Part No.:
ASU-320
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Length

20mm

Product Type

Standoff

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

6mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Stainless Steel Hex Spacers, ASU Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy