HIROSUGI M3 Standoff, 35 mm Body, 6 mm Stud, Brass, Polyoxymethylene
- RS Stock No.:
- 664-3329
- Mfr. Part No.:
- BS-335E
- Brand:
- HIROSUGI
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.821 | £8.21 |
| 50 - 190 | £0.78 | £7.80 |
| 200 - 490 | £0.739 | £7.39 |
| 500 + | £0.658 | £6.58 |
*price indicative
- RS Stock No.:
- 664-3329
- Mfr. Part No.:
- BS-335E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 35mm | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass, Polyoxymethylene | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 31mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 35mm | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass, Polyoxymethylene | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 31mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Duracom Hex Spacers, BS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
Related links
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M4 Standoff 8 mm Stud Polyoxymethylene
