HIROSUGI Standoff M4, 5 mm Body, Polyoxymethylene

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-3262
Mfr. Part No.:
AS-405
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Product Type

Standoff

Length

5mm

Gender

Female/Female

Material

Polyoxymethylene

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

5mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Duracom Hex Spacers, AS Series


Note

Duracon® is a registered trademark of Polyplastics

Standards

UL94-HB (material)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy