HIROSUGI M4 Standoff, 40 mm Body, 7 mm Stud, Brass

Image representative of range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£11.28

(exc. VAT)

£13.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40£1.128£11.28-
50 - 190£1.073£10.734%
200 - 490£1.014£10.1410%
500 +£0.902£9.0220%

*price indicative

RS Stock No.:
664-3123
Mfr. Part No.:
BSB-440E
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Stud Length

7mm

Length

40mm

Product Type

Standoff

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

8mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Brass Hex Spacers, BSB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy