HIROSUGI Standoff M2, 15 mm Body, Brass

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-2922
Mfr. Part No.:
ASB-2015E
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Product Type

Standoff

Length

15mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Brass Hex Spacers, ASB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy