Mac 8 Standoff, M2 x M2 Thread, 5mm Body, Brass, POM, Female/Female
- RS Stock No.:
- 500-6558
- Mfr. Part No.:
- 2MP-5
- Brand:
- Mac 8
Price Each (In a Pack of 100)
£0.411
(exc. VAT)
£0.493
(inc. VAT)
500 In stock - FREE next working day delivery available
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.411 | £41.10 |
500 - 1900 | £0.391 | £39.10 |
2000 - 4900 | £0.37 | £37.00 |
5000 + | £0.329 | £32.90 |
*price indicative
- RS Stock No.:
- 500-6558
- Mfr. Part No.:
- 2MP-5
- Brand:
- Mac 8
Related links
- Mac 8 Standoff 20mm Body POM, Female/Female
- Mac 8 Standoff 15mm Body POM, Female/Female
- Mac 8 Standoff 3mm Body POM, Female/Female
- Mac 8 Standoff 6mm Body POM 5mm Stud
- HIROSUGI Standoff 5mm Body Female/Female
- RS PRO Standoff 5mm Body Female/Female, 5mm Stud
- Wurth Elektronik Standoff 5mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 5mm Body Male/Female, 5mm Stud