Threaded Standoff, M3 x M3 Thread, 8mm Body, Nylon, Male/Female, 6.3mm Stud
- RS Stock No.:
- 246-9934
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
£12.32
(exc. VAT)
£14.78
(inc. VAT)
- RS Stock No.:
- 246-9934
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Body Length | 8mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Male/Female | |
| Material | Nylon | |
| Body Shape | Hex | |
| Stud Length | 6.3mm | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Body Length 8mm | ||
Thread Size M3 x M3 | ||
Gender Type Male/Female | ||
Material Nylon | ||
Body Shape Hex | ||
Stud Length 6.3mm | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Finish Plain | ||
