Wurth Elektronik Standoff, M3 x M3 Thread, 18mm Body, Brass, Male/Female, 8mm Stud

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.547

(exc. VAT)

£0.656

(inc. VAT)

RS Stock No.:
184-2707
Mfr. Part No.:
971180354
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Length

18mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

8mm

Finish

Nickel Plated

COO (Country of Origin):
DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications