Wurth Elektronik Threaded Standoff, 20mm Body, Brass, Female/Female
- RS Stock No.:
- 184-2693
- Mfr. Part No.:
- 970200324
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-2693
- Mfr. Part No.:
- 970200324
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 20mm | |
| Gender Type | Female/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Hole Depth | 20mm | |
| Outside Diameter | 5.5mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 20mm | ||
Gender Type Female/Female | ||
Material Brass | ||
Body Shape Hex | ||
Hole Depth 20mm | ||
Outside Diameter 5.5mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 20mm brass spacer stud with metric thread, nickel surface and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C

