Wurth Elektronik Threaded Standoff, M3 Thread, 20mm Body, Brass, Female/Female

RS Stock No.:
184-2104
Mfr. Part No.:
970200324
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Length

20mm

Thread Size

M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Hex Size Across Flat

5.5mm

Hole Depth

10mm

Finish

Nickel Plated

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 20mm brass spacer stud with metric thread, nickel surface and inner thread of M3.

RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy