Wurth Elektronik Threaded Standoff, M2.5 Thread, 15mm Body, Brass, Female/Female
- RS Stock No.:
- 184-2073
- Mfr. Part No.:
- 970150154
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£9.23
(exc. VAT)
£11.07
(inc. VAT)
- RS Stock No.:
- 184-2073
- Mfr. Part No.:
- 970150154
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 15mm | |
| Thread Size | M2.5 | |
| Gender Type | Female/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Thread Size A | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 15mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 15mm | ||
Thread Size M2.5 | ||
Gender Type Female/Female | ||
Material Brass | ||
Body Shape Hex | ||
Thread Size A M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 15mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 15mm brass spacer stud with metric thread, nickel surface and inner thread of M2.5.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C

