Wurth Elektronik Standoff, M4 x M4 Thread, 12mm Body, Brass, Male/Female, 8mm Stud
- RS Stock No.:
- 184-2042
- Mfr. Part No.:
- 971120474
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-2042
- Mfr. Part No.:
- 971120474
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 12mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Male/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Stud Length | 8mm | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 8mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 12mm | ||
Thread Size M4 x M4 | ||
Gender Type Male/Female | ||
Material Brass | ||
Body Shape Hex | ||
Stud Length 8mm | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 8mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

