Wurth Elektronik Standoff, M3 x M3 Thread, 18mm Body, Brass, Male/Female, 8mm Stud
- RS Stock No.:
- 184-2005
- Mfr. Part No.:
- 971180324
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
£492.44
(exc. VAT)
£590.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £492.44 | £0.492 |
*price indicative
- RS Stock No.:
- 184-2005
- Mfr. Part No.:
- 971180324
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 18mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Male/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Stud Length | 8mm | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 18mm | ||
Thread Size M3 x M3 | ||
Gender Type Male/Female | ||
Material Brass | ||
Body Shape Hex | ||
Stud Length 8mm | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 10mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

