Wurth Elektronik Threaded Standoff, M3 Thread, 18mm Body, Polyamide, Female/Female
- RS Stock No.:
- 184-1925
- Mfr. Part No.:
- 970180365
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-1925
- Mfr. Part No.:
- 970180365
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 18mm | |
| Thread Size | M3 | |
| Gender Type | Female/Female | |
| Material | Polyamide | |
| Body Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 18mm | ||
Thread Size M3 | ||
Gender Type Female/Female | ||
Material Polyamide | ||
Body Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
- COO (Country of Origin):
- DE

