Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Brass, Male/Female, 8mm Stud

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 50)

£35.50

(exc. VAT)

£42.60

(inc. VAT)

RS Stock No.:
105-8347
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy