Wurth Elektronik M3 Spacer Stud, 20 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

£7.52

(exc. VAT)

£9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£7.52£0.752-
5 - 9£6.92£0.6927%
10 +£6.24£0.62417%

*price indicative

Packaging Options:
RS Stock No.:
736-140
Mfr. Part No.:
971200361
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

20mm

Stud Length

6mm

Material

Steel

Shape

Hexagon

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

6mm

Finish

Gloss Zinc

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Wurth Elektronik Steel spacer stud is a mechanical component designed for stability in general electronic equipment applications, facilitating effective assembly with internal and external threading.

Operating temperature ranges from -55 to +150 °C for reliable performance

Galvanised surface finish provides enhanced corrosion resistance

Compliant with RoHS and REACh regulations for safety standards

Moisture sensitivity level of 1 ensures optimal preservation during storage

Inner and outer thread sizes of M3 enable versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy