Richco Threaded Standoff, M3 x M3 Thread, 15mm Body, Zinc Plated Steel, Female/Female

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

£11.07

(exc. VAT)

£13.28

(inc. VAT)

RS Stock No.:
494-991
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Body Length

15mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Zinc Plated Steel

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

15mm

Finish

Zinc Plated

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy