Richco Threaded Standoff, M4 x M4 Thread, 10mm Body, Steel, Female/Female
- RS Stock No.:
- 494-969
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£11.15
(exc. VAT)
£13.38
(inc. VAT)
- RS Stock No.:
- 494-969
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Length | 10mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Female/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Length 10mm | ||
Thread Size M4 x M4 | ||
Gender Type Female/Female | ||
Material Steel | ||
Body Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Galvanised | ||
- COO (Country of Origin):
- FR
