Threaded Standoff, M3 x M3 Thread, 9mm Body, Nylon, Male/Female, 6mm Stud
- RS Stock No.:
- 222-654
- Brand:
- NEUTRAL
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 222-654
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Body Length | 9mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Male/Female | |
| Material | Nylon | |
| Body Shape | Hex | |
| Stud Length | 6mm | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 4mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Body Length 9mm | ||
Thread Size M3 x M3 | ||
Gender Type Male/Female | ||
Material Nylon | ||
Body Shape Hex | ||
Stud Length 6mm | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 4mm | ||
Finish Plain | ||
Non Compliant