Threaded Standoff, M4 x M4 Thread, 30mm Body, Nylon, Female/Female
- RS Stock No.:
- 222-604
- Brand:
- NEUTRAL
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 222-604
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Body Length | 30mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Female/Female | |
| Material | Nylon | |
| Body Shape | Round | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Outside Diameter | 8mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Body Length 30mm | ||
Thread Size M4 x M4 | ||
Gender Type Female/Female | ||
Material Nylon | ||
Body Shape Round | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Outside Diameter 8mm | ||
Finish Plain | ||
Non Compliant