RS PRO Non-Fused Terminal Block, 4-Way, 24A, 1.0 → 2.5 mm² Wire, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-2103
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

4

Current Rating

24A

Wire Size

1.0 → 2.5 mm²

Termination Method

Screw

Fused

No

Material

Nylon

Maximum Operating Temperature

+40°C

COO (Country of Origin):
DK