Altech PVP Series PCB Terminal Block, 8A, Solder Termination
- RS Stock No.:
- 900-6842
- Mfr. Part No.:
- PVP24-3.50
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-6842
- Mfr. Part No.:
- PVP24-3.50
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 8A | |
| Termination Method | Solder | |
| Fused | No | |
| Pitch | 3.5mm | |
| Voltage Rating | 300 V | |
| Series | PVP | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 8A | ||
Termination Method Solder | ||
Fused No | ||
Pitch 3.5mm | ||
Voltage Rating 300 V | ||
Series PVP | ||
Contact Material Tin Plated Brass | ||
