Altech MI Series PCB Terminal Block, 16A, Screw Cage Termination
- RS Stock No.:
- 900-2409
- Mfr. Part No.:
- MI-256(45)
- Brand:
- Altech
Subtotal (1 pack of 50 units)*
£73.30
(exc. VAT)
£87.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.466 | £73.30 |
*price indicative
- RS Stock No.:
- 900-2409
- Mfr. Part No.:
- MI-256(45)
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 16A | |
| Termination Method | Screw Cage | |
| Mounting Type | Through Hole | |
| Fused | No | |
| Material | Polyamide | |
| Pitch | 5.08mm | |
| Voltage Rating | 450 V | |
| Series | MI | |
| Colour | Green | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 16A | ||
Termination Method Screw Cage | ||
Mounting Type Through Hole | ||
Fused No | ||
Material Polyamide | ||
Pitch 5.08mm | ||
Voltage Rating 450 V | ||
Series MI | ||
Colour Green | ||
Gender Male | ||
