Altech MHE Series PCB Terminal Block, 5-Way, 16A, Tubular Screw, Wire Protector Termination
- RS Stock No.:
- 900-2311
- Mfr. Part No.:
- MHE-135
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-2311
- Mfr. Part No.:
- MHE-135
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Ways | 5 | |
| Current Rating | 16A | |
| Termination Method | Tubular Screw, Wire Protector | |
| Mounting Type | Through Hole | |
| Fused | No | |
| Material | Polyamide | |
| Voltage Rating | 250 V | |
| Pitch | 5mm | |
| Colour | Black | |
| Series | MHE | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Number of Ways 5 | ||
Current Rating 16A | ||
Termination Method Tubular Screw, Wire Protector | ||
Mounting Type Through Hole | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 250 V | ||
Pitch 5mm | ||
Colour Black | ||
Series MHE | ||
Gender Male | ||
- COO (Country of Origin):
- US
