RS PRO Non-Fused Terminal Block, 2-Way, 16 mm² Wire, Screw Termination
- RS Stock No.:
- 868-0764
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-0764
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 2 | |
| Wire Size | 16 mm² | |
| Termination Method | Screw | |
| Mounting Type | Panel Mount | |
| Material | PC | |
| Voltage Rating | 450 V | |
| Maximum Operating Temperature | +85°C | |
| Enclosed | Yes | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 2 | ||
Wire Size 16 mm² | ||
Termination Method Screw | ||
Mounting Type Panel Mount | ||
Material PC | ||
Voltage Rating 450 V | ||
Maximum Operating Temperature +85°C | ||
Enclosed Yes | ||
Contact Material Brass | ||
