Phoenix Contact D-PTME 6-CT/1P Series End Cover
- RS Stock No.:
- 859-1024
- Mfr. Part No.:
- 3212303
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£11.69
(exc. VAT)
£14.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.69 | £1.169 |
*price indicative
- RS Stock No.:
- 859-1024
- Mfr. Part No.:
- 3212303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | D-PTME 6-CT/1P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series D-PTME 6-CT/1P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
End cover, length: 114.3 mm, width: 2.2 mm, height: 41.9 mm, color: gray
Related links
- Phoenix Contact D-PTME 6/1P Series End Cover
- Phoenix Contact 3212300 PTME 6-CT/1P Series Test Disconnect Terminal Block Grey 10 mm² Push-in
- Phoenix Contact D-UTME 4-CT/1P Series End Cover
- Phoenix Contact D-PTME 4 Series End Cover
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- Phoenix Contact 3212301 PTMED 6-CT/1P Series Feed Through Terminal Block Grey Push-in
- Phoenix Contact D-UTME 4/1P Series End Cover for Use with DIN Rail Terminal Blocks
