Phoenix Contact PTSM 0.5/ 5-HH0-2.5-SMD R32 Series Pluggable Terminal Block, 6.0A, Solder Termination
- RS Stock No.:
- 858-6105
- Mfr. Part No.:
- 1808226
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-6105
- Mfr. Part No.:
- 1808226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 6.0A | |
| Termination Method | Solder | |
| Voltage Rating | 160.0 V | |
| Pitch | 2.5mm | |
| Series | PTSM 0.5/ 5-HH0-2.5-SMD R32 | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 6.0A | ||
Termination Method Solder | ||
Voltage Rating 160.0 V | ||
Pitch 2.5mm | ||
Series PTSM 0.5/ 5-HH0-2.5-SMD R32 | ||
Contact Material Tin | ||
RoHS Status: Not Applicable
